387-014-542-207

Heilind Number:EDA387-014-542-207
Manufacturer:EDAC
Manufacturer Number:387-014-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for durability and efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 14 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The connector features a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Trust in this essential component to deliver seamless board-to-board connections in your electronic projects.