387-014-542-268

Heilind Number:EDA387-014-542-268
Manufacturer:EDAC
Manufacturer Number:387-014-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a modern touch to your setup but also ensures reliable power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in challenging environments, thanks to its wide operating temperature range of -40 to 105 °C. Featuring two rows of 14 copper alloy contacts, it offers seamless data transfer and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Whether you're a professional or a DIY enthusiast, this connector, belonging to our extensive range of PCB connectors, is a must-have for seamless board-to-board connections. Its straight mount orientation further simplifies installation, making it ideal for various applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.