387-014-542-802

Heilind Number:EDA387-014-542-802
Manufacturer:EDAC
Manufacturer Number:387-014-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3A amperage rating and high-quality Copper Alloy contacts, it guarantees efficient power transmission. Boasting a dual-row configuration with 14 positions, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in industries like telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential connector, a must-have in any engineer's toolkit.