387-014-542-808

Heilind Number:EDA387-014-542-808
Manufacturer:EDAC
Manufacturer Number:387-014-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-808

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring secure and efficient power transmission. With a current rating of 3 A, it can handle high-power applications with ease. The connector's 2-row design and 14 positions offer ample connectivity options, while its .156-inch pitch and .2-inch row spacing provide precise and stable mounting on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for industrial or commercial use, this black connector guarantees seamless board-to-board connections, making it an essential component for your electronic projects. Elevate your connectivity experience with this high-quality Card Edge Connector.