387-014-542-858

Heilind Number:EDA387-014-542-858
Manufacturer:EDAC
Manufacturer Number:387-014-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 14 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Its .156-inch pitch and .2-inch row spacing enable seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.