387-014-544-678

Heilind Number:EDA387-014-544-678
Manufacturer:EDAC
Manufacturer Number:387-014-544-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-544-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-544-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees both reliability and aesthetic appeal. The Copper Alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, enables secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers resilience in any environment. Perfect for various applications, this straight mount orientation connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.