387-014-544-804

Heilind Number:EDA387-014-544-804
Manufacturer:EDAC
Manufacturer Number:387-014-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-544-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this connector in sleek black offers a seamless power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 14 positions, it's perfect for high-density applications. The Copper Alloy contact material guarantees reliable performance, while the .156" pitch and .2" row spacing allow for easy installation. With a straight mount orientation, it's versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Explore our range of connectors for optimal connectivity solutions.