387-014-555-201

Heilind Number:EDA387-014-555-201
Manufacturer:EDAC
Manufacturer Number:387-014-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-555-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 14 positions, it guarantees seamless data transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.