387-014-555-212

Heilind Number:EDA387-014-555-212
Manufacturer:EDAC
Manufacturer Number:387-014-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration in your electronic projects. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust performance. Featuring two rows of high-quality Copper Alloy contacts, it offers secure and efficient power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 14 positions accommodate multiple connections. Whether you require straight or right-angle mounting, this versatile connector caters to your specific needs. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees reliability in diverse environments. Elevate your PCB assembly with this essential component, meticulously crafted for optimal functionality.