387-014-555-808

Heilind Number:EDA387-014-555-808
Manufacturer:EDAC
Manufacturer Number:387-014-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for maximum efficiency, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 14 positions, it offers ample connectivity options for your board-to-board applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Choose straight mount orientation for easy installation. Elevate your project with this essential component, a must-have in any connector kit.