387-014-555-812

Heilind Number:EDA387-014-555-812
Manufacturer:EDAC
Manufacturer Number:387-014-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-555-812

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A and copper alloy contacts, it ensures efficient power transmission. The two rows of 14 positions each, spaced at .156 inches, offer ample connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust this connector for secure and stable board-to-board connections in your projects.