387-014-556-201

Heilind Number:EDA387-014-556-201
Manufacturer:EDAC
Manufacturer Number:387-014-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-556-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in bold black. Designed for optimal performance, it boasts a high amperage of 3A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting stringent safety standards. With two rows and 14 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component in the PCB Connectors category.