387-014-556-202

Heilind Number:EDA387-014-556-202
Manufacturer:EDAC
Manufacturer Number:387-014-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-556-202

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 14 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your design with this essential component, perfect for various industrial and commercial projects. Explore more in our Connectors category.