387-014-556-207

Heilind Number:EDA387-014-556-207
Manufacturer:EDAC
Manufacturer Number:387-014-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-556-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The connector boasts two rows of 14 positions each, crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various applications, this connector is a must-have component for any professional setup.