387-014-556-268

Heilind Number:EDA387-014-556-268
Manufacturer:EDAC
Manufacturer Number:387-014-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-556-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it reliably powers your circuits. The two rows of 14 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Suitable for a wide range of applications, this connector guarantees stable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure board-to-board connections. Upgrade your electronic designs with this essential component.