387-014-556-802

Heilind Number:EDA387-014-556-802
Manufacturer:EDAC
Manufacturer Number:387-014-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-556-802

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a two-row configuration and a total of 14 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on compatible boards. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation further simplifies assembly, making it an essential component for efficient PCB connections.