387-014-556-804

Heilind Number:EDA387-014-556-804
Manufacturer:EDAC
Manufacturer Number:387-014-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features two rows of 14 positions each, ensuring seamless data transmission. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.