387-014-556-878

Heilind Number:EDA387-014-556-878
Manufacturer:EDAC
Manufacturer Number:387-014-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-556-878

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 14 positions each, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.