387-014-558-101

Heilind Number:EDA387-014-558-101
Manufacturer:EDAC
Manufacturer Number:387-014-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-101

Detailed Description

Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration in your PCB setup, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 14 positions at a pitch of .156 inches, perfect for efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.