387-014-558-108

Heilind Number:EDA387-014-558-108
Manufacturer:EDAC
Manufacturer Number:387-014-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration and 14 positions, it offers ample connectivity options for your electronic devices. The contact material is made of Copper Alloy, guaranteeing reliable and efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation allows for easy installation on PCBs, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Upgrade your connectivity solutions with this essential component.