387-014-558-158

Heilind Number:EDA387-014-558-158
Manufacturer:EDAC
Manufacturer Number:387-014-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 14 positions, ensuring reliable data and power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient conductivity while the right angle mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for high-stress applications. Upgrade your connectivity solutions with this essential component.