387-014-558-168

Heilind Number:EDA387-014-558-168
Manufacturer:EDAC
Manufacturer Number:387-014-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-168

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The contact material is made of reliable Copper Alloy, ensuring efficient conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 14 positions and a current rating of 3 A, it's suitable for various applications. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.