387-014-558-207

Heilind Number:EDA387-014-558-207
Manufacturer:EDAC
Manufacturer Number:387-014-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, it boasts a 2-row configuration with 14 positions, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precision is key in every connection. Its right-angle mount orientation offers flexibility in installation, catering to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics setup. Explore our range of connectors to find the perfect fit for your project.