387-014-558-268

Heilind Number:EDA387-014-558-268
Manufacturer:EDAC
Manufacturer Number:387-014-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a current rating of 3 A, it guarantees efficient power delivery for your electronic devices. The connector's two rows and 14 positions offer ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Its right-angle mount orientation allows for easy and secure installation, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Upgrade your PCB setup with this essential component and experience enhanced performance and reliability.