387-014-558-603

Heilind Number:EDA387-014-558-603
Manufacturer:EDAC
Manufacturer Number:387-014-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-603

Detailed Description

Enhance your circuit board connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a single row configuration, with 14 positions for optimal functionality. Crafted with precision, the housing features UL 94V-0 Thermoplastic Polyester for durability and safety. The contacts are made of robust Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your PCB connectivity with this essential component.