387-014-558-604

Heilind Number:EDA387-014-558-604
Manufacturer:EDAC
Manufacturer Number:387-014-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 14 positions in a single row and a contact material of Copper Alloy, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing provide optimal spacing for efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your PCBs with this top-of-the-line connector for seamless and secure board-to-board connections.