387-014-558-803

Heilind Number:EDA387-014-558-803
Manufacturer:EDAC
Manufacturer Number:387-014-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission at an amperage of 3 A. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for 14 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your device's performance with this essential component.