387-014-558-804

Heilind Number:EDA387-014-558-804
Manufacturer:EDAC
Manufacturer Number:387-014-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a pivotal component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any setup. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and a pitch of .156 inches, it accommodates 14 positions for versatile connectivity options. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic assemblies with this essential connector.