387-014-558-807

Heilind Number:EDA387-014-558-807
Manufacturer:EDAC
Manufacturer Number:387-014-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage rating of 3 A. Its two rows of Copper Alloy contacts, spaced at a .156-inch pitch and .2-inch row spacing, provide seamless integration for up to 14 positions. Perfect for right angle mounting, it offers versatility in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.