387-014-558-812

Heilind Number:EDA387-014-558-812
Manufacturer:EDAC
Manufacturer Number:387-014-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimum performance, it boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 14 positions each, it offers ample room for your connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality connector for enhanced functionality and performance.