387-014-558-858

Heilind Number:EDA387-014-558-858
Manufacturer:EDAC
Manufacturer Number:387-014-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and features two rows for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating secure PCB connections. Its right-angle mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB connectivity with this essential component.