387-014-559-102

Heilind Number:EDA387-014-559-102
Manufacturer:EDAC
Manufacturer Number:387-014-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and 14 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving solutions, its right-angle mount orientation adds versatility to your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our range of connectors for more options to suit your needs.