387-014-559-104

Heilind Number:EDA387-014-559-104
Manufacturer:EDAC
Manufacturer Number:387-014-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-104

Detailed Description

Elevate your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliable performance. With a single row design and a pitch of .156 inches, it offers efficient signal transmission. Featuring 14 positions and a right-angle mount orientation, it allows for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly lineup. Explore our full range of connectors for all your PCB needs.