387-014-559-168

Heilind Number:EDA387-014-559-168
Manufacturer:EDAC
Manufacturer Number:387-014-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees seamless transmission with an amperage of 3 A. The single-row setup with 14 positions and a pitch of .156 inches offers extensive connectivity options, while the right-angle mount orientation allows for versatile installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your PCB connections with this high-quality connector.