387-014-559-201

Heilind Number:EDA387-014-559-201
Manufacturer:EDAC
Manufacturer Number:387-014-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-201

Detailed Description

Enhance your PCB connection with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional finish. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The two rows of 14 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity with this essential component.