387-014-559-212

Heilind Number:EDA387-014-559-212
Manufacturer:EDAC
Manufacturer Number:387-014-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-212

Detailed Description

Enhance your circuit connectivity with our versatile Card Edge Connector. Designed for seamless integration in your PCB setup, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration boasting 14 positions, it allows for efficient data transfer in your electronic projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for various environmental conditions. Its right-angle mount orientation and convenient pitch and row spacing of .156 in and .2 in, respectively, make installation a breeze. Trust in this high-quality connector for reliable performance in your assemblies.