387-014-559-802

Heilind Number:EDA387-014-559-802
Manufacturer:EDAC
Manufacturer Number:387-014-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-802

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures reliable operation even in demanding environments. With a current rating of 3 A, this connector boasts copper alloy contacts that guarantee optimal conductivity. Its dual-row configuration, with 14 positions and a pitch of .156 inches, offers seamless connectivity for your electronic components. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.