387-014-559-803

Heilind Number:EDA387-014-559-803
Manufacturer:EDAC
Manufacturer Number:387-014-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The two rows of 14 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation is perfect for space-saving layouts. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this reliable component.