387-014-559-868

Heilind Number:EDA387-014-559-868
Manufacturer:EDAC
Manufacturer Number:387-014-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-559-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek black design and unparalleled durability. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector offers superior safety and performance. Featuring two rows and 14 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for right-angle mounting, it accommodates various installation needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for diverse applications in electronics and beyond. Elevate your connectivity with this essential component.