387-014-560-201

Heilind Number:EDA387-014-560-201
Manufacturer:EDAC
Manufacturer Number:387-014-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-560-201

Detailed Description

Enhance connectivity in your electronic projects with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a 3A amperage rating and copper alloy contacts, it guarantees stable power transmission. The dual-row configuration with 14 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a must-have in your collection of electronic components. Upgrade your connectivity solutions with this high-performance Card Edge Connector.