387-014-560-802

Heilind Number:EDA387-014-560-802
Manufacturer:EDAC
Manufacturer Number:387-014-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-560-802

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The dual-row design with 14 positions and a .156-inch pitch offers ample connectivity options. Suitable for straight mounting, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector for robust and dependable board-to-board connections.