387-014-560-804

Heilind Number:EDA387-014-560-804
Manufacturer:EDAC
Manufacturer Number:387-014-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-560-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a convenient two-row configuration and a standard pitch of .156 inches, it offers efficient connectivity for a variety of applications. The straight mount orientation and 14 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Upgrade your electronics with this essential connector, a must-have in any assembly project.