387-014-560-812

Heilind Number:EDA387-014-560-812
Manufacturer:EDAC
Manufacturer Number:387-014-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-560-812

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and spacing of .2 inches, it offers seamless connectivity for up to 14 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior quality for efficient and secure board-to-board connections.