387-015-520-108

Heilind Number:EDA387-015-520-108
Manufacturer:EDAC
Manufacturer Number:387-015-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. With a single row layout and a total of 15 positions, it offers efficient connectivity for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and high-quality signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for easy access. Upgrade your connectivity setup with this essential component, a must-have for any electronics enthusiast or professional.