387-015-520-158

Heilind Number:EDA387-015-520-158
Manufacturer:EDAC
Manufacturer Number:387-015-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-520-158

Detailed Description

Enhance your circuit board connectivity with this sleek and reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it guarantees both longevity and visual appeal. With a single row configuration and 15 positions, it accommodates seamless data transmission. The Copper Alloy contact material ensures optimal conductivity, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for any project requiring precision and efficiency. Elevate your PCB connectivity with this essential component.