387-015-520-603

Heilind Number:EDA387-015-520-603
Manufacturer:EDAC
Manufacturer Number:387-015-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and reliable component essential for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 copper alloy contact positions, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Trust in our high-quality Card Edge Connector to meet your connectivity needs with precision and reliability.