387-015-520-608

Heilind Number:EDA387-015-520-608
Manufacturer:EDAC
Manufacturer Number:387-015-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-520-608

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 15 positions, perfect for streamlined integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability in any application. The Copper Alloy contacts provide secure and efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stable functionality even in demanding environments. Whether for professional or personal use, it's a must-have component in your connector arsenal.