387-015-520-678

Heilind Number:EDA387-015-520-678
Manufacturer:EDAC
Manufacturer Number:387-015-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-520-678

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 15 positions with a pitch of .156 inches, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is quick and convenient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your project with this essential component for seamless board-to-board connectivity.