387-015-521-102

Heilind Number:EDA387-015-521-102
Manufacturer:EDAC
Manufacturer Number:387-015-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, specially designed for streamlined board-to-board PCB connections. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row configuration, it offers easy installation and maintenance. The 15 copper alloy contact positions, spaced at a pitch of .156 inches with .2 inches row spacing, guarantee reliable and efficient power transmission. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and precision for seamless and secure electronic connections. Elevate your PCB assembly with this essential component.