387-015-521-103

Heilind Number:EDA387-015-521-103
Manufacturer:EDAC
Manufacturer Number:387-015-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-015-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-015-521-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable performance. Featuring a single row with 15 positions and made with durable Copper Alloy contacts, it ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.